
Dual high-speed programmable-gain amplifier with a 70MHz bandwidth and 85V/µs slew rate. Features 2 channels, 80dB CMRR, and 85dB PSRR. Operates with dual supply voltages from ±4.5V to ±15V, with a maximum supply voltage of 32V. Input bias current is 6µA, input offset voltage is 5mV, and input resistance is 1MΩ. Packaged in a 28-HTSSOP, this RoHS compliant component offers 95mA output current per channel and a 70MHz gain bandwidth product.
Sign in to ask questions about the Texas Instruments THS7002CPWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7002CPWPRG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 70MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 1MR |
| Input Voltage Noise Density | 1.7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 95mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THS7002 |
| Slew Rate | 85V/µs |
| Voltage Gain | 89dB |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7002CPWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
