
The THS7002IPWPR is a dual operational amplifier from Texas Instruments, featuring a -3dB bandwidth of 100MHz and a gain bandwidth product of 70MHz. It operates from a dual supply voltage of 4.5V to 16V and has an operating temperature range of -40°C to 85°C. The op-amp has a high slew rate of 85V/μs and a low input bias current of 2.5μA. It is available in a lead-free HTSSOP-28 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments THS7002IPWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7002IPWPR technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 70MHz |
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 16V |
| Output Current | 95mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 85V/µs |
| Supply Current | 8mA |
| Voltage Gain | 89dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7002IPWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
