The THS7002IPWPRG4 is a dual operational amplifier from Texas Instruments, featuring a gain bandwidth product of 70MHz. It is packaged in a 28-pin HTSSOP and is compliant with RoHS regulations. The device has an input bias current of 6uA and a slew rate of 85V/µs. The op-amp operates over a supply voltage range of 9V to 32V and has a maximum I/O voltage of 7mV. It is not lead-free, but is RoHS compliant.
Sign in to ask questions about the Texas Instruments THS7002IPWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7002IPWPRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 6uA |
| Lead Free | Contains Lead |
| Max I/O Voltage | 7mV |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| Slew Rate | 85V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7002IPWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.