
The THS7314D is a 3-channel video amplifier from Texas Instruments. It features a 6dB gain and operates on a supply voltage of 2.85V to 5.5V. The amplifier is packaged in a surface-mount SOIC-8 package and is RoHS compliant. It has an operating temperature range of -40°C to 85°C and a maximum supply current of 16mA.
Sign in to ask questions about the Texas Instruments THS7314D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7314D technical specifications.
| Package/Case | SOIC |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 16mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7314D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
