
The THS7314 is a 3-channel buffer amplifier with a gain of 6dB. It is available in a SOIC package and operates over a temperature range of -40°C to 85°C. The amplifier is RoHS compliant and has a maximum supply voltage of 5.5V. It draws an operating supply current of 16mA and can provide an output current of up to 70mA per channel.
Sign in to ask questions about the Texas Instruments THS7314DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7314DRG4 technical specifications.
| Package/Case | SOIC |
| Gain | 6dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 16mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS7314 |
| Supply Current | 16mA |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7314DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
