
Triple-channel video amplifier IC featuring a 7MHz bandwidth and 8.5MHz -3dB bandwidth. This surface mount component operates from a 2.85V to 5.5V single supply, with a typical operating supply current of 16.5mA. It offers 14.3dB gain and an output current of 80mA, with 90mA per channel. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant device is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments THS7315DG4 technical specifications.
| -3db Bandwidth | 8.5MHz |
| Bandwidth | 7MHz |
| Package/Case | SOIC |
| Gain | 14.3dB |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 1 |
| Operating Supply Current | 16.5mA |
| Output Current | 80mA |
| Output Current per Channel | 90mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS7315 |
| Supply Current | 15.6mA |
| Supply Type | Single |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7315DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
