
The THS7315DRG4 is a 3-channel audio amplifier with a -3db bandwidth of 8.5MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.85V and 5.5V. The amplifier has a maximum output current of 80mA and a supply current of 16.5mA. It is available in a SOIC-8 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments THS7315DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7315DRG4 technical specifications.
| -3db Bandwidth | 8.5MHz |
| Bandwidth | 7MHz |
| Package/Case | SOIC |
| Gain | 14.3dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 1 |
| Operating Supply Current | 16.5mA |
| Output Current | 80mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS7315 |
| Supply Current | 15.6mA |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7315DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
