
3-channel HDTV video amplifier featuring 5th order filters and 6dB gain. This integrated circuit offers a 36MHz -3dB bandwidth and operates from a single supply voltage range of 2.85V to 5.5V. Designed for surface mount applications, it provides 90mA output current per channel and is housed in an 8-SOIC package. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for demanding video amplification tasks.
Sign in to ask questions about the Texas Instruments THS7316DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7316DG4 technical specifications.
| -3db Bandwidth | 36MHz |
| Package/Case | SOIC |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 19.3mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 80mA |
| Output Current per Channel | 90mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THS7316 |
| Supply Current | 18.3mA |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7316DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
