
The THS7316 is a 3-channel audio amplifier with a -3dB bandwidth of 36MHz. It is packaged in a lead-free SOIC-8 package and is suitable for surface mount applications. The amplifier operates over a temperature range of -40°C to 85°C and is powered by a single 3.3V supply current of 18.3mA. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Texas Instruments THS7316DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7316DRG4 technical specifications.
| -3db Bandwidth | 36MHz |
| Package/Case | SOIC |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 19.3mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 80mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS7316 |
| Supply Current | 18.3mA |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7316DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
