3-Channel Very Low Power, Low Profile EDTV Video Amplifiers with 6-dB Gain 9-uCSP -40 to 85
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 20MHz |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 3.4mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS7319 |
| Slew Rate | 80V/µs |
| Supply Current | 3.4mA |
| Supply Type | Single |
| RoHS | Compliant |