
3-Channel ED Filter Video Amplifier with 4V/V Gain 9-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments THS7320IYHCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7320IYHCR technical specifications.
| -3db Bandwidth | 20MHz |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 65mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7320IYHCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
