The THS7327PHPG4 is a 3-channel buffer amplifier with a -3db bandwidth of 500MHz. It is packaged in a surface-mount HTQFP package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum supply voltage of 5.5V. It draws an operating supply current of 118mA and has an output current of 115mA per channel.
Sign in to ask questions about the Texas Instruments THS7327PHPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7327PHPG4 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | HTQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 118mA |
| Output Current | 115mA |
| Output Current per Channel | 115mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS7327 |
| Slew Rate | 1150V/µs |
| Supply Current | 100mA |
| Supply Type | Single |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7327PHPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.