
Triple video amplifier featuring a 500MHz -3dB bandwidth and 1150V/µs slew rate. Designed for surface mount with a 48-pin HTQFP package, this integrated circuit operates from a 2.7V to 5.5V single supply. It offers 115mA output current per channel and a 9MHz gain bandwidth product, with a maximum operating temperature of 85°C. The component is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments THS7327PHPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7327PHPR technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | HTQFP |
| Gain Bandwidth Product | 9MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 118mA |
| Output Current | 115mA |
| Output Current per Channel | 115mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 77mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS7327 |
| Slew Rate | 1150V/µs |
| Supply Current | 100mA |
| Supply Type | Single |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7327PHPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
