
3-channel RGBHV video buffer amplifier featuring 550MHz -3dB bandwidth and 1200V/µs slew rate. Offers 6dB gain, 110mA output current per channel, and I²C control for monitor pass-thru and 2:1 multiplexing. Designed for surface mount with a 48-HTQFP package, operating from a 2.7V to 5.5V single supply. Suitable for applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments THS7347IPHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7347IPHP technical specifications.
| -3db Bandwidth | 550MHz |
| Package/Case | HTQFP |
| Gain | 6dB |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 90mA |
| Output Current | 110mA |
| Output Current per Channel | 110mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| Supply Type | Single |
| Weight | 0.004744oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7347IPHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
