
3-channel RGBHV video buffer amplifier featuring 550MHz -3dB bandwidth and 500MHz bandwidth. This integrated circuit offers 6dB gain, a 1200V/µs slew rate, and 110mA output current per channel. It operates from a 2.7V to 5V single supply, with a typical operating supply current of 90mA. Designed for surface mounting, this RoHS compliant component is housed in a 48-HTQFP package and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments THS7347IPHPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7347IPHPG4 technical specifications.
| -3db Bandwidth | 550MHz |
| Bandwidth | 500MHz |
| Package/Case | HTQFP |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 90mA |
| Output Current | 80mA |
| Output Current per Channel | 110mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS7347 |
| Slew Rate | 1200V/µs |
| Supply Current | 80mA |
| Supply Type | Single |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7347IPHPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
