
Video Amp Triple 5.5V 48-Pin HTQFP EP T/R
Sign in to ask questions about the Texas Instruments THS7347IPHPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7347IPHPR technical specifications.
| -3db Bandwidth | 550MHz |
| Package/Case | HTQFP |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 90mA |
| Output Current | 80mA |
| Output Current per Channel | 110mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| Supply Current | 80mA |
| Supply Type | Single |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7347IPHPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
