Triple buffer amplifier featuring a 550MHz -3dB bandwidth and 500MHz bandwidth. This surface mount integrated circuit offers 6dB gain across three channels, with a high slew rate of 1200V/µs. Operating from a 2.7V to 5V single supply, it provides 110mA output current per channel. Packaged in an HTQFP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments THS7347IPHPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7347IPHPRG4 technical specifications.
| -3db Bandwidth | 550MHz |
| Bandwidth | 500MHz |
| Package/Case | HTQFP |
| Gain | 6dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 90mA |
| Output Current | 80mA |
| Output Current per Channel | 110mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS7347 |
| Slew Rate | 1200V/µs |
| Supply Current | 80mA |
| Supply Type | Single |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7347IPHPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.