
Triple video amplifier with a 150MHz -3dB bandwidth and 41MHz bandwidth. Features a 190MHz gain bandwidth product, 300V/µs slew rate, and 14dB voltage gain. Operates from a 2.7V to 5.5V single supply, with a typical supply current of 18.8mA. This surface mount component is housed in a 20-pin TSSOP package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments THS7353PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7353PW technical specifications.
| -3db Bandwidth | 150MHz |
| Bandwidth | 41MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 190MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 18.8mA |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Supply Current | 16.2mA |
| Supply Type | Single |
| Voltage Gain | 14dB |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7353PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
