
The THS7353PWR is a 3-channel video amplifier with a -3db bandwidth of 150MHz. It operates from a single supply voltage between 2.7V and 5.5V, with an operating temperature range of -40°C to 85°C. The amplifier has a maximum output current of 70mA and a slew rate of 300V/µs. It is available in a TSSOP package, which is surface mountable and lead-free.
Sign in to ask questions about the Texas Instruments THS7353PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7353PWR technical specifications.
| -3db Bandwidth | 150MHz |
| Package/Case | TSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 18.8mA |
| Output Current | 70mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Supply Type | Single |
| Weight | 0.002758oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7353PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
