
Six-channel video amplifier featuring a 9.5MHz -3dB bandwidth and 150V/µs slew rate. This integrated circuit operates from a 2.7V to 5.5V single supply, with a typical operating voltage of 3V and a low operating supply current of 25.5mA. Delivering 90mA output current and a 70dB signal-to-noise ratio, it is housed in a compact, lead-free TSSOP package measuring 6.6mm x 6.6mm x 1.2mm. Suitable for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments THS7360IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7360IPW technical specifications.
| -3db Bandwidth | 9.5MHz |
| Package/Case | TSSOP |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 82mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 25.5mA |
| Operating Supply Voltage | 3V |
| Output Current | 90mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 70dB |
| Slew Rate | 150V/µs |
| Supply Type | Single |
| Weight | 0.002758oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7360IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
