
6-channel audio amplifier IC featuring 3 standard-definition and 3 full-high-definition filters. Offers a 6dB gain with a 9.5MHz -3dB bandwidth and 8.2MHz bandwidth. Operates from a 2.7V to 5V single supply voltage, consuming 24.5mA typical operating supply current. Delivers 90mA output current per channel and boasts a 70dB signal-to-noise ratio. Packaged in a 20-TSSOP for surface mounting, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Texas Instruments THS7364IPW technical specifications.
| -3db Bandwidth | 9.5MHz |
| Bandwidth | 8.2MHz |
| Package/Case | TSSOP |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 24.5mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 90mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS7364 |
| Signal to Noise Ratio (SNR) | 70dB |
| Slew Rate | 100V/µs |
| Supply Current | 23.4mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7364IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.