
Six-channel video amplifier IC featuring a 9.5MHz -3dB bandwidth and 8.2MHz bandwidth. This surface mount component operates from a 2.7V to 5V single supply voltage, with a typical operating voltage of 3V and a supply current of 23.4mA. It offers a 6dB gain and a 90mA output current per channel, with a signal-to-noise ratio of 70dB and a slew rate of 100V/µs. Packaged in a 20-pin TSSOP on tape and reel, this RoHS compliant amplifier is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments THS7364IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7364IPWR technical specifications.
| -3db Bandwidth | 9.5MHz |
| Bandwidth | 8.2MHz |
| Package/Case | TSSOP |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 24.5mA |
| Operating Supply Voltage | 3V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 70dB |
| Slew Rate | 100V/µs |
| Supply Current | 23.4mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7364IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
