
Quad video amplifier IC featuring a 6dB voltage gain and 66MHz bandwidth, ideal for video signal amplification. This surface mount component operates from a single 2.7V to 5.5V supply, with a typical operating supply voltage of 3.3V and a low operating supply current of 24.5mA. It offers a 90mA output current per channel and a signal-to-noise ratio of 70dB, housed in a compact 14-pin TSSOP package.
Sign in to ask questions about the Texas Instruments THS7372IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7372IPW technical specifications.
| -3db Bandwidth | 9.5MHz |
| Bandwidth | 66MHz |
| Package/Case | TSSOP |
| Gain | 6dB |
| Gain Bandwidth Product | 8.2MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 24.5mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 80mA |
| Output Current per Channel | 90mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 28.5mA |
| Supply Type | Single |
| Voltage Gain | 6dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7372IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
