
Four-channel audio amplifier IC featuring 9.5MHz filters and 6dB gain, ideal for SDTV component and composite video applications. This surface mount device operates from a 3V to 5V single supply, offering a 9.5MHz -3dB bandwidth and a 130V/µs slew rate. With 90mA output current per channel and a low 10mA operating supply current, it is housed in a compact 14-TSSOP package. Designed for reliability, it functions across a -40°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS7374IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 9.5MHz |
| Package/Case | TSSOP |
| Gain | 6dB |
| Gain Bandwidth Product | 9.5MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 10mA |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 130V/µs |
| Supply Current | 10mA |
| Supply Type | Single |
| Weight | 0.002018oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7374IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
