
The THS7374IPWG4 is a 4-channel amplifier from Texas Instruments with a gain of 6dB and a -3db bandwidth of 9.5MHz. It operates over a temperature range of -40°C to 85°C and is available in a lead-free TSSOP package. The amplifier requires a single supply voltage between 3V and 5V and draws an operating supply current of 10mA per channel. Each channel can supply up to 90mA of output current.
Sign in to ask questions about the Texas Instruments THS7374IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7374IPWG4 technical specifications.
| -3db Bandwidth | 9.5MHz |
| Package/Case | TSSOP |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 90mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS7374 |
| Slew Rate | 130V/µs |
| Supply Current | 10mA |
| Supply Type | Single |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7374IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
