
Four-channel audio amplifier IC featuring 6th-order filters and 15dB gain. This surface-mount device operates from a 3V to 5V single supply, delivering 90mA output current per channel with a 150V/µs slew rate and a 9.5MHz -3dB bandwidth. Housed in a 14-TSSOP package, it supports a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments THS7375IPW technical specifications.
| -3db Bandwidth | 9.5MHz |
| Package/Case | TSSOP |
| Gain | 15dB |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 10.3mA |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 150V/µs |
| Supply Current | 14mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7375IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
