
High-performance variable gain amplifier IC featuring a 300MHz -3dB bandwidth and 300MHz gain bandwidth product. Offers a 1250V/µs slew rate and 46.5dB voltage gain, suitable for demanding applications. Operates from a 4.5V to 5.5V supply with 40mA quiescent current, delivering 37mA output current per channel. Features 56dB CMRR and 70dB PSRR, with low input voltage noise density of 1.1nV/sqrt Hz. Packaged in an HTSSOP, this lead-free and RoHS compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments THS7530PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7530PWPG4 technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 20uA |
| Input Voltage Noise Density | 1.1nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 40mA |
| Output Current per Channel | 37mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | THS7530 |
| Slew Rate | 1250V/µs |
| Voltage Gain | 46.5dB |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7530PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
