High-performance operational amplifier featuring a 300MHz gain bandwidth product and 300MHz -3dB bandwidth. Delivers a 1250V/µs slew rate and 37mA output current per channel. Offers a 1.1nV/sqrt Hz input voltage noise density and 20µA input bias current. Operates from a 4.5V to 5.5V supply with 40mA quiescent current. Packaged in a thermally enhanced, green TSSOP-20 with PowerPAD.
Texas Instruments THS7530PWPRG4 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 20uA |
| Input Voltage Noise Density | 1.1nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 40mA |
| Output Current per Channel | 37mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS7530 |
| Slew Rate | 1250V/µs |
| Voltage Gain | 46.5dB |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7530PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.