
Quad Channel Time Measurement Unit, an integrated circuit designed for precise timing applications. Featuring four independent timer/counter channels, this component operates with LVCMOS inputs and supports a maximum frequency of 200MHz. Housed in a 100-HTQFP surface mount package, it functions within an operating temperature range of 0°C to 70°C and requires a supply voltage between 3.135V and 3.465V. This RoHS compliant device includes a PLL for enhanced clock management.
Sign in to ask questions about the Texas Instruments THS788PFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS788PFD technical specifications.
| Package/Case | HTQFP |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Timers/Counters | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.01799oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS788PFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.