
Quad Channel Time Measurement Unit 100-HTQFP 0 to 70
Sign in to ask questions about the Texas Instruments THS788PFDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS788PFDT technical specifications.
| Package/Case | HTQFP |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5mW |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Timers/Counters | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | THS788 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS788PFDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
