
Triple 8-Bit, 80 MSPS 3.3V YUV/RGB Video and Graphics Digitizer w/ Integ. Digital PLL 100-HTQFP 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS8083APZPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTQFP |
| Conversion Rate | 80000KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.73W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Consumption | 1.47W |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Series | THS8083A |
| Signal to Noise Ratio (SNR) | 42dB |
| Supply Current | 325mA |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS8083APZPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
