
Triple 10-bit video digital-to-analog converter (DAC) with 80 MSPS conversion rate and HDTV compliant tri-level sync generation. Features a 1.2 LSB integral nonlinearity and 57.5 dB signal-to-noise ratio. Operates from a 4.75V to 5.25V supply with a nominal supply current of 134mA. Surface mountable in a 48-HTQFP package, suitable for 0°C to 70°C operation.
Sign in to ask questions about the Texas Instruments THS8133BCPHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS8133BCPHP technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 80MS/s |
| Height | 1mm |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 710mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 134mA |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Number of DAC Channels | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Series | THS8133B |
| Settling Time | 5ns |
| Signal to Noise Ratio (SNR) | 57.5dB |
| Supply Type | Analog, Digital |
| Weight | 0.004744oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS8133BCPHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
