The THS8133CPHP is a 48-pin QUAD D/A converter from Texas Instruments, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 3.3V and a maximum supply current of 142mA. The device is packaged in a TQFP48 format, measuring 7mm in width and length. It is designed for use in a variety of applications, including data conversion and signal processing.
Sign in to ask questions about the Texas Instruments THS8133CPHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS8133CPHP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 142 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS8133CPHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.