
Triple 8-bit Digital-to-Analog Converter (DAC) operating at 80MS/s with tri-level sync generation, HDTV compliant. Features 8-bit resolution, 3 DAC channels, and a parallel interface. Maximum operating frequency is 80MHz, with a settling time of 0.009µs and SNR of 53dB. Encased in a 7mm x 7mm x 1mm HTQFP package, it operates from 4.75V to 5.25V with a maximum power dissipation of 710mW.
Sign in to ask questions about the Texas Instruments THS8134BCPHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS8134BCPHP technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 80MS/s |
| Height | 1mm |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 710mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Number of DAC Channels | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.25V |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 80000000S/s |
| Series | THS8134B |
| Settling Time | 0.009us |
| Signal to Noise Ratio (SNR) | 53dB |
| Supply Type | Analog, Digital |
| Weight | 0.004713oz |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments THS8134BCPHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
