
Triple 8-bit Digital-to-Analog Converter (DAC) operating at 80MS/s with tri-level sync generation, compliant with HDTV standards. Features a 1.2LSB Integral Nonlinearity (INL) and 53dB Signal to Noise Ratio (SNR). This surface mount component, housed in an HTQFP package, supports a parallel interface and operates from a 4.75V to 5.25V supply. It offers a settling time of 0.009µs and a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments THS8134BCPHPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS8134BCPHPG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 80MS/s |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 134mA |
| Number of Converters | 3 |
| Number of DAC Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Settling Time | 0.009us |
| Signal to Noise Ratio (SNR) | 53dB |
| Supply Type | Analog, Digital |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS8134BCPHPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
