
Triple 10-bit Digital-to-Analog Converter (DAC) operating at a 240MS/s conversion rate. Features tri-level sync and ITU-R.BT601-compliant full-scale range. Surface mountable in a 48-HTQFP package with dimensions of 7mm x 7mm x 1mm. Offers unipolar voltage output with an integral nonlinearity of 1.5LSB and a settling time of 0.015µs. Operates within a 3V to 3.6V supply voltage range, with a typical 3.3V operating voltage. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments THS8135PHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS8135PHP technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 240MS/s |
| Height | 1mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Number of DAC Channels | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 240MS/s |
| Settling Time | 0.015us |
| Supply Type | Analog, Digital |
| Weight | 0.004744oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS8135PHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
