
Triple 10-bit Digital-to-Analog Converter (DAC) featuring a 240MS/s conversion rate. This unipolar DAC offers a 10-bit resolution and supports a parallel interface. Designed for surface mounting, it operates within a 3V to 3.6V supply voltage range and has a nominal supply current of 114mA. The component boasts an integral nonlinearity of 1.5 LSB and a settling time of 15ns. It is RoHS compliant and packaged in a 48-HTQFP.
Sign in to ask questions about the Texas Instruments THS8135PHPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS8135PHPG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 240MS/s |
| Height | 1mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 114mA |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 240000000S/s |
| Series | THS8135 |
| Settling Time | 15ns |
| Supply Type | Analog, Digital |
| Weight | 0.004586oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS8135PHPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
