
Triple 10-bit Digital-to-Analog Converter (DAC) operating at 180 MS/s. Features 3 channels with a 10-bit resolution and unipolar output. Integral nonlinearity is 1.5 LSB. Surface mountable in a 48-HTQFP package, with operating supply voltage of 3.3V. Suitable for graphics and video applications, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments THS8136IPHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS8136IPHP technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 180MS/s |
| Height | 1mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 180000000S/s |
| Settling Time | 15ns |
| Supply Current | 110mA |
| Supply Type | Analog, Digital |
| Weight | 0.004586oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS8136IPHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
