
Triple 10-bit Digital-to-Analog Converter (DAC) operating at 180 MS/s. Features a 10-bit resolution across three channels, with an integral nonlinearity of 1.5 LSB. This surface mount component is housed in a 48-HTQFP package, measuring 7mm in length and width, and 1mm in height. It supports an operating supply voltage of 3.3V, with a range from 3V to 3.6V, and a maximum power dissipation of 475mW. The device operates within a temperature range of -40°C to 85°C and offers a settling time of 15ns.
Sign in to ask questions about the Texas Instruments THS8136IPHPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS8136IPHPR technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 180MS/s |
| Height | 1mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 475mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 180000000S/s |
| Series | THS8136 |
| Settling Time | 15ns |
| Supply Type | Analog, Digital |
| Weight | 0.004586oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS8136IPHPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
