
Texas Instruments THS8136IPHPRQ1 technical specifications.
| Conversion Rate | 180MS/s |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS8136IPHPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.