
Triple 10-bit all-format video DAC featuring a 205MS/s conversion rate. This integrated circuit offers 3 channels with a resolution of 11 bits and a settling time of 0.0066µs. It operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V, and supports serial and I2C interfaces. Packaged in an HTQFP, this surface-mount component has an integral nonlinearity of 5 LSB and is RoHS compliant.
Texas Instruments THS8200PFP technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 205MS/s |
| Height | 1mm |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Serial, I2C |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 205MS/s |
| Settling Time | 0.0066us |
| Supply Current | 162mA |
| Supply Type | Analog, Digital |
| Weight | 0.012984oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS8200PFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
