
SPECIALTY CONSUMER CIRCUIT, PQFP80, GREEN, PLASTIC, HTQFP-80
Sign in to ask questions about the Texas Instruments THS8200PFPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS8200PFPG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 205MS/s |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Number of DAC Channels | 3 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 205MS/s |
| Settling Time | 6.6ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS8200PFPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
