
RF/Microwave Amplifier operating from 50 MHz to 400 MHz. Features a gain of 15.9dB at 350MHz and a noise figure of 4dB. This single-channel amplifier offers a P1dB of 20.6dBm and a maximum power dissipation of 1.1W. It operates with a supply voltage range of 2.7V to 5V, drawing 100mA. Packaged in a 2x2mm VSON surface mount package, it is designed for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS9000DRDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Frequency | 400MHz |
| Gain | 15.9dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 400 MHz |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3V |
| P1dB | 20.6dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | THS9000 |
| Supply Current | 100mA |
| Test Frequency | 350MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments THS9000DRDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
