
Cascadable RF amplifier operating from 50 MHz to 400 MHz. Features 15.9dB gain at 350MHz and a 4dB noise figure. Delivers 20.6dBm P1dB with a 3V operating supply voltage and 100mA supply current. Encased in a VSON package for surface mounting, this lead-free, RoHS compliant component operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS9000DRWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Frequency | 400MHz |
| Gain | 15.9dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 400 MHz |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3V |
| P1dB | 20.6dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS9000 |
| Supply Current | 100mA |
| Test Frequency | 350MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS9000DRWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.