
RF Amp Single Cascadable Amp 400MHz 5V 6-Pin VSON EP T/R
Sign in to ask questions about the Texas Instruments THS9000DRWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS9000DRWT technical specifications.
| Package/Case | VSON |
| Frequency | 400MHz |
| Gain | 15.9dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 400 MHz |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3V |
| P1dB | 20.6dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Test Frequency | 350MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS9000DRWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
