Cascadable RF amplifier operating from 50 MHz to 400 MHz. Features 15.9dB gain at 350MHz, 4.5dB noise figure, and 20.6dBm P1dB. Designed for surface mount with a 6-VSON package. Operates with a supply voltage range of 2.7V to 5V, drawing 100mA. Suitable for applications within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS9000DRWTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Frequency | 400MHz |
| Gain | 15.9dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 4.5dB |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 400 MHz |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3V |
| P1dB | 20.6dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS9000 |
| Supply Current | 100mA |
| Test Frequency | 350MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS9000DRWTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.