
The THS9001DBVR is a single-channel RF amplifier from Texas Instruments, packaged in a SOT-23-6 case. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 463mW. The amplifier is designed to handle frequencies up to 350MHz and has a gain of 15dB. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS9001DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Frequency | 350MHz |
| Gain | 15dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 463mW |
| Noise Figure | 4.5dB |
| Number of Channels | 1 |
| Operating Frequency | 350 MHz |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3V |
| P1dB | 20.6dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Test Frequency | 350MHz |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS9001DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
