
The THS9001DBVRG4 is a 350MHz single-channel RF amplifier with a gain of 15dB. It is packaged in a lead-free SOT-23-6 package and operates over a temperature range of -40°C to 85°C. The amplifier dissipates a maximum of 463mW and has a noise figure of 4.5dB. It is available in a tape and reel packaging with 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS9001DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Frequency | 350MHz |
| Gain | 15dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 463mW |
| Noise Figure | 4.5dB |
| Number of Channels | 1 |
| Operating Frequency | 350 MHz |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3V |
| P1dB | 20.6dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Test Frequency | 350MHz |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS9001DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
