
Single cascadable RF amplifier operating from 50 MHz to 350 MHz. Features a 15dB gain at 350 MHz, a 4dB noise figure, and a P1dB of 20.6dBm. This surface mount component is housed in a 6-pin SOT-23 package and operates with a supply voltage range of 2.7V to 5V, drawing 100mA. It is RoHS compliant and designed for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments THS9001DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS9001DBVT technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 350MHz |
| Gain | 15dB |
| Lead Free | Lead Free |
| Max Frequency | 350MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 463mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 350 MHz |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3V |
| P1dB | 20.6dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 463mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Test Frequency | 350MHz |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS9001DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
