The THVD1410DGKR is an 8-channel differential Schmitt trigger line transceiver from Texas Instruments. It operates over a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device has a nominal supply voltage of 5V, a maximum supply current of 2.8mA, and is packaged in a R-PDSO-G8 package. The transceiver is suitable for use in applications where differential Schmitt trigger inputs are required.
Texas Instruments THVD1410DGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THVD1410DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.